
The 4800P series is a 7-resistor array with a resistance of 1.8kR and a power per element of 160mW. It is available in a rail/tube packaging with 50 pieces per package. The resistors are surface mountable with a lead pitch of 1.27mm. The operating temperature range is from -55°C to 125°C. The 4800P series is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4814P-T01-182LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4814P-T01-182LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.