The 4814P-T01-184LF is a 7-resistor network from Bourns with a circuit type of isolated. It features a lead pitch of 1.27mm and operates within a temperature range of -55°C to 125°C. Each element has a power rating of 160mW and a resistance of 180kΩ. The resistors are packaged in a rail/Tube format with 50 units per package. The device is compliant with RoHS regulations.
Bourns 4814P-T01-184LF technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4814P-T01-184LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.