
The 4800P series 7-resistor network from Bourns is an isolated circuit type with a resistance of 220kR and a tolerance of 2%. It is available in a package quantity of 50 and is packaged in rail/tube packaging. The resistors are surface mountable with a lead pitch of 1.27mm and can operate at temperatures between -55°C and 125°C. The 4800P series is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |