
The 4800P series is a range of isolated resistor networks from Bourns. Each network consists of seven resistors with a nominal resistance of 330kR. The devices are available in a 50-piece reel, packaged in a rail/Tube format. They are designed to operate over a temperature range of -55°C to 125°C and are suitable for surface mount applications. The 4800P series is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |