
The Bourns 4814P-T01-394LF is a 7-element isolated resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a power per element of 160mW and a resistance of 390kΩ with a tolerance of 2%. The resistors are packaged in a rail/tube format with 50 units per package. The 4814P-T01-394LF is RoHS compliant and features a lead pitch of 1.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4814P-T01-394LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4814P-T01-394LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
