
The Bourns 4816P-001-271LF is an isolated resistor package containing eight resistors with a total power rating of 1.28W. The resistors have a nominal resistance of 270 ohms and a tolerance of 2%. The package is a surface mount SOIC type, suitable for automated assembly. The operating temperature range is from -55°C to 125°C.
Bourns 4816P-001-271LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 270R |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-001-271LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.