
The 4816P-001-680LF is an 8-resistor network from Bourns, featuring a 68R resistance value and 2% tolerance. It is designed as an isolated circuit type and is packaged in a SOIC package. The device operates over a temperature range of -55°C to 125°C and has a power per element rating of 1.28W. It is available in quantities of 2000 per reel, with a termination type of SMD/SMT.
Bourns 4816P-001-680LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 68R |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-001-680LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.