The 4816P-002-331LF is a 15-resistor bussed array from Bourns, packaged in a SOIC case and terminated for surface mount. It operates over a temperature range of -55°C to 125°C and has a power per element rating of 1.28W. The resistors have a nominal value of 330R with a tolerance of 2%. This component is available in quantities of 2000 on tape and reel.
Bourns 4816P-002-331LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 330R |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.
