
The 4816P-002-393 is a 15-resistor network from Bourns with a resistance of 39kR and a maximum power rating of 1.28W. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C. It is not RoHS compliant.
Sign in to ask questions about the Bourns 4816P-002-393 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-002-393 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Power Per Element | 1.28W |
| Resistance | 39kR |
| RoHS Compliant | No |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-002-393 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
