
The Bourns 4818P-T01-100LF is an 8-resistor network with a circuit type of isolated, featuring a resistance of 10 ohms and a tolerance of 1%. It is designed to operate within a temperature range of -55°C to 125°C and is packaged in a rail/tube format with 50 units per package. The resistors are surface mountable with a lead pitch of 1.27mm. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |