The 4818P-T01-105LF is an isolated 8-resistor network from Bourns with a resistance of 1MR and a tolerance of 2%. It is available in a 50-count package with a lead pitch of 1.27mm and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The power per element is 160mW.
Bourns 4818P-T01-105LF technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4818P-T01-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.