
The Bourns 4818P-T01-153LF is an 8-resistor network with a circuit type of isolated. It has a lead pitch of 1.27mm and is packaged in a rail/tube configuration with 50 units per package. The resistors have a power per element of 160mW and a resistance of 15kR with a tolerance of 2%. This component is RoHS compliant and suitable for surface mount technology (SMD/SMT) applications.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |