The Bourns 4818P-T01-182LF is an 8-resistor network with an isolated circuit type. It features a 1.8kR resistance value and a power per element of 160mW. The resistors are packaged in a rail/Tube format with 50 units per package. The device is RoHS compliant and has a termination type of SMD/SMT. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |