The Bourns 4818P-T01-203LF is an 8-resistor network with a circuit type of isolated. It has a resistance of 20kR and a power per element of 160mW. The resistors are mounted on a 1.27mm pitch and are available in a packaging of 40 units per rail/tube. The device is RoHS compliant and has a tolerance of 2%. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |