
This 8-resistor isolated SMD/SMT array features a resistance of 220kR with a tolerance of 2%. The array is designed for high-temperature operation, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are packaged in a rail/tube format, with 50 pieces per unit. The 4800P series is RoHS compliant, making it suitable for environmentally friendly applications.
Bourns 4818P-T01-224LF technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4818P-T01-224LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
