This 8-resistor network is isolated and features a resistance of 27 ohms with a tolerance of 1%. It is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistors are packaged in a rail or tube format with 50 units per package and have a lead pitch of 1.27mm.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |