The 4818P-T01-393LF is an 8-resistor network from Bourns with a circuit type of isolated and a resistance of 39kR. It features a tolerance of 2% and a power per element of 160mW. The resistors are packaged in a rail/tube format with 50 units per package. The 4818P-T01-393LF is designed for surface mount technology and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |