
The Bourns 4818P-T01-394LF is an 8-resistor circuit with a resistance of 390kΩ and a tolerance of 2%. It is designed for surface-mount technology (SMT) and has a power per element of 160mW. The circuit operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged in a rail or tube format with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4818P-T01-394LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4818P-T01-394LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.