The Bourns 4818P-T01-824LF is an 8-resistor network with an isolated circuit type and a resistance of 820kR. It is designed to operate within a temperature range of -55°C to 125°C and has a power per element of 160mW. The resistors are packaged in a rail/Tube format with 50 units per package. The 4800P series is RoHS compliant and suitable for surface mount technology (SMD/SMT).
Bourns 4818P-T01-824LF technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4818P-T01-824LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.