
Resistor Networks & Arrays 10K 2% 20Pin SMT Isolated
Bourns 4820P-002-103LF technical specifications.
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.6W |
| Resistance | 10kR |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.