The 4820P-T01-105LF is a 19-resistor bussed array from Bourns, featuring a resistance of 1MR with a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and has a power per element of 160mW. The resistors are packaged in a rail/tube format with 2000 units per package. This product is compliant with RoHS regulations and is suitable for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
