
The 4820P-T01-122LF is a 19-resistor array from Bourns with a resistance of 1.2kR and a tolerance of 2%. It is designed for surface mount applications with a lead pitch of 1.27mm. The array operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Each resistor has a power rating of 160mW.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |