The Bourns 4820P-T01-154LF is a bussed resistor network with 19 resistors, featuring a resistance of 150kR and a power per element of 160mW. It has a tolerance of 2% and is available in a surface mount package. The network is designed to operate within a temperature range of -55°C to 125°C. The resistors are packaged in a rail or tube format with 2000 units per package. The 4820P-T01-154LF is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |