The Bourns 4820P-T01-183LF is a bussed resistor network with 19 resistors, each with a resistance of 18kR and a tolerance of 2%. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The network is packaged in a rail/Tube format with 2000 units per package. The device is compliant with RoHS regulations and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |