The 4820P-T01-224LF is a bussed 19-resistor array from Bourns, featuring a resistance of 220kR and a power per element of 160mW. The array is constructed with a tolerance of 2% and is designed for surface mount technology (SMD/SMT) applications. It is compliant with RoHS regulations and is available in packaging quantities of 2000 units per rail or tube. The resistors operate within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4820P-T01-224LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4820P-T01-224LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.