The 4800P series resistor array from Bourns is a bussed circuit type with 19 resistors. It is available in a package quantity of 2000 units, packaged in rail/tube format. The array has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors have a power per element of 160mW and a resistance of 270 ohms with a tolerance of 2%. The 4820P-T01-271LF is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |