
The 4820P-T01-332LF is a 19-resistor bussed array from Bourns. It features a circuit type of bussed and a lead pitch of 1.27mm. The device is rated for operation between -55°C and 125°C. Each resistor has a power rating of 160mW and a resistance of 3.3kΩ with a tolerance of 2%. The array is packaged in a rail/tube format with 2000 units per package. The device is compliant with RoHS regulations.
Bourns 4820P-T01-332LF technical specifications.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4820P-T01-332LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
