The Bourns 4820P-T01-392LF is a bussed resistor array with 19 elements, each with a resistance of 3.9kR. It is designed for surface mount applications and can handle a maximum power per element of 160mW. The array is available in packaging quantities of 2000 units and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |