
The Bourns 4820P-T01-560LF is a bussed resistor network with 19 elements, each with a resistance of 56 ohms and a tolerance of 2%. It is designed to operate over a temperature range of -55°C to 125°C and can handle a maximum power per element of 160 milliwatts. The network is packaged in a rail or tube format with 2000 units per package. It is compliant with RoHS regulations and features a lead pitch of 1.27mm.
Bourns 4820P-T01-560LF technical specifications.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.
