The Bourns 4820P-T01-821LF is a bussed resistor network with 19 elements, each rated at 820 ohms with a tolerance of 2%. The network is designed for surface mount applications and has a maximum operating temperature of 125°C. The resistors are packaged in a rail or tube format with 2000 units per package. The Bourns 4820P-T01-821LF is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4820P-T01-821LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4820P-T01-821LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.