
The 4820P-T02-471LF is a 19-resistor array from Bourns with a resistance of 470 ohms and a tolerance of 2%. It is designed for surface mount applications with a lead pitch of 1.27mm and a maximum operating temperature of 125°C. The resistors are packaged in a rail or tube format with 2000 units per package. The device is RoHS compliant and suitable for use in a wide range of applications.
Sign in to ask questions about the Bourns 4820P-T02-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4820P-T02-471LF technical specifications.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4820P-T02-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
