
The 51AAA-C28-A13L resistor from Bourns features a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. It has a resistance of 5kR and is constructed from cermet material. This resistor is available in quantities of 10 and is compliant with RoHS regulations. The 51AAA-C28-A13L resistor has a linear taper and is terminated with a pin configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |