
The 51CAD-D16-H16 is a linear variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a single turn and a resistance of 20kR. The resistor is available in a package quantity of 10 and has a tolerance of 5%. The 51CAD-D16-H16 is a cermet type resistor with a linear taper and pin termination.
Bourns 51CAD-D16-H16 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51CAD-D16-H16 to view detailed technical specifications.
No datasheet is available for this part.