The 51CAD-D16-S25 is a conductive plastic variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a 1MR resistance value with a 10% tolerance. This resistor is part of the 51 series and has an audio taper. It is designed for use with a pin termination.
Bourns 51CAD-D16-S25 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| Series | 51 |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51CAD-D16-S25 to view detailed technical specifications.
No datasheet is available for this part.