The 51CEA-D16-E15L is a 1-turn potentiometer with a resistance of 10kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. The potentiometer is RoHS compliant and has a termination of pin type. It measures 12.5mm in depth and 21.59mm in length.
Bourns 51CEA-D16-E15L technical specifications.
| Depth | 12.5mm |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CEA-D16-E15L to view detailed technical specifications.
No datasheet is available for this part.