The 53AAA-B28-A22L resistor features a resistance of 250kR with a linear taper and 10% tolerance. It is constructed with cermet material and is available in bulk packaging with 25 units per package. The resistor is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Cermet |
| Series | 53 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |