The 53AAD-B28-S23L potentiometer from Bourns features a conductive plastic resistor type with a resistance of 500kR and a tolerance of 10%. It has a logarithmic taper and is available in a bulk packaging with 45 units per package. The device is designed for panel and PCB mounting and has a maximum power dissipation of 250mW. It operates within a temperature range of 1°C to 125°C and is RoHS compliant.
Bourns 53AAD-B28-S23L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 12.5mm |
| Height | 13.25mm |
| Length | 8.89mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53AAD-B28-S23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.