Bourns 53RBA-R25-A08/A08 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Technology | CERMET |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53RBA-R25-A08/A08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.