
The Bourns 5630-RC is a through-hole ferrite inductor with a 2.5mH inductance and 10% tolerance. It has a maximum DC current rating of 2.8A and operates over a temperature range of -55°C to 105°C. The inductor is packaged in a radial configuration with a 1.5inch diameter and 1.5inch length, and is available in bulk packaging with 18 units per package. It is RoHS compliant and has a DC resistance of 464mR.
Bourns 5630-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 464mR |
| Diameter | 1.5inch |
| Inductance | 2.5mH |
| Lead Pitch | 1.21inch |
| Length | 1.5inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5600 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5630-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
