This 3-pin female surface mount connector is rated for 60V and has a maximum operating temperature of 125°C. It is made from copper alloy with a gold contact plating. The connector is available in a tape and reel packaging with 750 pieces per package. It is not radiation hardened and is not RoHS compliant.
Bourns 70AAJ-3-F0G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10mm |
| Gender | Female |
| Length | 7.52mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Batteries | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 70AA |
| Termination | Solder |
| DC Rated Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 70AAJ-3-F0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.