
The 70AAJ-3-F1 is a 60V surface mount connector with three copper alloy contacts, gold plated for corrosion resistance. It is lead free and available in a packaging quantity of 40 units per rail or tube. The connector has a straight orientation and a pitch of 2.54mm. It is not radiation hardened and not compliant with RoHS or Reach SVHC regulations.
Bourns 70AAJ-3-F1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Batteries | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 70AA |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 70AAJ-3-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.