Bourns 70AAJ-3-F1G technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Copper |
| Gender | Female |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 70AA |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70AAJ-3-F1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.