Surface mount modular battery contact featuring a straight, female configuration with four contacts on a single row. Constructed from copper alloy with gold plating for enhanced conductivity. Designed for four batteries, this component operates at a DC rated voltage of 60V and has a 2.54mm pitch. Packaged on tape and reel for efficient assembly.
Bourns 70AAJ-4-F0G technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Batteries | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70AA |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70AAJ-4-F0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.