
Modular connector with 4 contacts and 1 port, featuring a straight, male, surface mount design. Contacts are copper alloy with gold plating, rated for 3A maximum current and 60V DC. Operating temperature range is -55°C to 125°C, with a 2.54mm pitch and solder termination. Packaged in tape and reel for 750 units.
Bourns 70AAJ-4-M0G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.48mm |
| Gender | Male |
| Length | 10.2mm |
| Material | Copper Alloy |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Batteries | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70AA |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70AAJ-4-M0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.