
Surface mount modular battery contact featuring a straight, female orientation with 5 contacts. Constructed from copper alloy with gold plating, this component supports 5 batteries and operates within a temperature range of -55°C to 125°C. It boasts a 2.54mm pitch, 60V DC rated voltage, and solder termination. RoHS compliant and lead-free.
Bourns 70AAJ-5-F1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Batteries | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AA |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70AAJ-5-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.