
Five-battery holder with straight, male, surface mount orientation. Features copper alloy contacts with gold plating, rated for 3A max current and 60V DC. Operates across a -55°C to 125°C temperature range. RoHS compliant with a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 70AAJ-5-M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.48mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 12.62mm |
| Material | Copper Alloy |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Batteries | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AA |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70AAJ-5-M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.