
6-way modular battery contact, male, straight orientation, surface mount with solder termination. Features copper alloy contacts with gold plating, rated for 3A maximum current and 60V DC. Operates across a temperature range of -55°C to 125°C. RoHS compliant.
Bourns 70AAJ-6-M0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.48mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15.16mm |
| Material | Copper Alloy |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Batteries | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AA |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70AAJ-6-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.