This 6-contact power connector features a surface mount design with a terminal pitch of 2.54mm and a maximum current rating of 3A per contact. The connector is rated for a maximum voltage of 60V and has an operating temperature range of -55°C to 125°C. It is suitable for use in a variety of applications, including industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
Bourns 70AAJ-6-M2G technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 60V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Rows | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |