The 70AAJ-TE2-M0G is a 2-contact modular power connector with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum current rating of 3A per contact and a maximum voltage rating of 60V. The connector is designed for surface mount applications and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Modular Contact |
| Gender | M |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 60V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |