This 60V surface mount header features a copper alloy construction with gold plating and a right angle orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is RoHS compliant and available in a package quantity of 500 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 70ABJ-3-M0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Batteries | 1 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AB |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ABJ-3-M0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.